Microchip KSZ8721BL

$ 4.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8721BL.

Microchip

Datasheet44 pages8 years ago
Datasheet32 pages20 years ago
Datasheet33 pages21 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-59.26%

CAD Models

Download Microchip KSZ8721BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyMalaysia, Taiwan
Country of FabricationTaiwan, United States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848CVV/NOPB
EAR99 DP83848 Tray Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipKSZ8851-16MLL
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipKSZ8721CL
Microchip 10/100Mbps Ethernet Transceiver, LQFP, 100BASE-FX/TX, 10BASE-T, 48-Pin, 7x7x1.4mm
Texas InstrumentsDP83848IVVX/NOPB
e3 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps

Descriptions

Descriptions of Microchip KSZ8721BL provided by its distributors.

Microchip Ethernet Transceiver, 10/100 Mbps, 100BASE-FX/TX, 10BASE-T, 48-Pin LQFP, 7x7x1.4mm
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL
KSZ8721 Tray MII RMII Ethernet interface driver 3.3V 151mA 1.6mm 100Mbps
Type = Physical Layer Transceiver / Interfaces = MII / RMII / Supply Current mA = 151 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7.1 / Width mm = 7.1 / Height mm = 1.45
TRANSCEIVER, PHYSICAL LAYER, 3.3V; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3u; Interface Type:MII, RMII; Supply Current:151mA; Supply Voltage Range:3.3V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LQFP; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Base Number:8721; Communication Function:Physical Layer Transceiver; Control Interface:MII, RMII; Data Rate Max:100Mbps; Interface:MII; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:1; No. of Drivers:1; No. of I/O's:8; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:LQFP; Packaging Type:Peel Pack; Supply Voltage Max:4V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ 8721BL
  • KSZ8721-BL