Microchip KSZ8842-16MVLI-TR

2-PORT 10/100 Switch/repeater W/ Generic 8/16-BIT Bus I/f 128 LQFP 14X14X1.4MM T
$ 15.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8842-16MVLI-TR.

Microchip

Datasheet126 pages5 years ago
Datasheet132 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.63%

CAD Models

Download Microchip KSZ8842-16MVLI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.834
$ 14.383
Stock
136,841
74,456
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
128
128
Data Rate
-
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipKSZ8851-16MLL
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
STMicroelectronicsSTM32L100RCT6
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB
Ethernet CTLR Single Chip 10Mbps/100Mbps PCI/SPI/EISA/ISA 1.8V/2.5V/3.3V 48-Pin LQFP T/R
Texas InstrumentsADS8558IPM
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD9288BSTZ-80
ADC, 8-BIT, 80MSPS, LQFP-48; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Microchip KSZ8842-16MVLI-TR provided by its distributors.

2-PORT 10/100 Switch/repeater W/ Generic 8/16-BIT Bus I/f 128 LQFP 14X14X1.4MM T
Ethernet Switches, 100Mbps, 3.3V, LQFP-128, RoHS
Microchip SCT
LAN Switching Circuit, PQFP128
IC TXRX PHY 10/100 2PORT 128LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.