Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9288BSTZ-80

ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP48
$ 16.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9288BSTZ-80.

HQonline

Datasheet24 pages21 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9288BSTZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.73
$ 11.539
$ 11.539
Stock
333,657
318,632
318,632
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
8
8
8
Sampling Rate
80 Msps
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9218BSTZ-65
ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48
Analog DevicesAD9218BSTZ-40
ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48
Analog DevicesAD9218BST-40
IC ADC 10BIT DUAL 40MSPS 48LQFP 10 Bit Analog to Digital Converter Input 2 48-LQFP (7x7)

Descriptions

Descriptions of Analog Devices AD9288BSTZ-80 provided by its distributors.

ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP48
ADC, 8-BIT, 80MSPS, LQFP-48; Available until stocks are exhausted Alternative available
2-Channel Dual ADC Pipelined 80Msps 8-bit Parallel 48-Pin LQFP Tray / IC ADC 8BIT DUAL 80MSPS 48-LQFP
2.7V~3.6V 47.5dB 80Msps 8bit 2 8 Parallel Differential Pipelined LQFP-48 SMD 7mm × 7mm × 1.6mm
IC ADC 8BIT PIPELINED 48LQFP 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
8-Bit, 40/80/100 MSPS Dual A/D Converter
48-LQFP AD9288 PRODUCTION (Last Updated: 1week ago) Simultaneous Sampling analog digital converter 1.45mm 80Msps 207mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9288BSTZ-80.