
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | KSZ8842-16MVL-TR | 0 | 1K | 15h | ||||||||
| Newark | KSZ8842-16MVL-TR | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | KSZ8842-16MVL-TR | 0 | 250 | Bulk | ||||||||
| Microchip | KSZ8842-16MVL-TR | 0 | 1K | Tape & Reel | 6h | |||||||
| Avnet | KSZ8842-16MVL-TR | 0 | 1K | 18h |
Download Microchip KSZ8842-16MVL-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: