Texas Instruments ADS8558IPM

6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
$ 14.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8558IPM.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages27 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.16%

CAD Models

Download Texas Instruments ADS8558IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.7
$ 13.06
Stock
204,611
287,126
Authorized Distributors
3
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
730 ksps
730 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
6
6
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8558IPM.

Related Parts

Texas InstrumentsADS8557IPM
6-Channel Hex ADC SAR 670ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8528SPM
8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin LQFP Tube
Texas InstrumentsADS8528SPMR
IC ADC 12BIT SAR 64LQFP / 12 Bit Analog to Digital Converter 8 Input 1 SAR 64-LQFP (10x10)
Analog DevicesAD7658BSTZ-1
6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7658YSTZ-1
6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7658BSTZ
6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments ADS8558IPM provided by its distributors.

6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Serial, Parallel, Word Access, CMOS, PQFP64
730kSPS 12-Bit 6-Channel Simultaneous-Sampling ADC 64-LQFP -40 to 125
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 730KSPS, LQFP-64
ADC 5V 73.9dB 730Ksps 12bit 6-Ch 12-Ch Parallel SPI Single-Ended 2.7V~3.6V, 5V SAR QFP SMD 10mm × 10mm × 1.4mm
IC, ADC 12BIT 6CH 730KSPS 64LQFP; Resolution (Bits):12bit; Sampling Rate:730kSPS; Data Interface:Serial, Parallel; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:2.7V to 3.6V, 4.5V to 5.5V; Supply Current:14mA; IC Case Style:QFP; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:8558; Digital IC Case Style:LQFP; Input Channel Type:Single Ended; Input Type:Single Ended; Interface Type:Parallel, Serial; Linearity Error ADC / DAC +:1.5LSB; Linearity Error ADC / DAC -:1.5LSB; No. of Channels:6; Package / Case:LQFP; Sample Rate:730kSPS; Sample Rate:730kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8558IPM.