Microchip KSZ8851-16MLL

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8851-16MLL.

Microchip

Datasheet86 pages8 years ago
Datasheet86 pages5 years ago
Datasheet94 pages8 years ago

element14 APAC

Farnell

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.91%

CAD Models

Download Microchip KSZ8851-16MLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-10
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8721BL
Microchip Ethernet Transceiver, 10/100 Mbps, 100BASE-FX/TX, 10BASE-T, 48-Pin LQFP, 7x7x1.4mm
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848CVV/NOPB
EAR99 DP83848 Tray Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
MicrochipKSZ8721BL-TR
Microchip 100Mbps Ethernet Transceiver, LQFP, IEEE 802.3u, 48-Pin, 7.1mm × 7.1mm × 1.45mm
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
Texas InstrumentsDP83848IVVX/NOPB
e3 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps

Descriptions

Descriptions of Microchip KSZ8851-16MLL provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
1.8/2.5/3.3 V 1 Port Ethernet MAC Controller with 8 or 16 Bit Non PCI Interface
KSZ8851 Tray 2008 Parallel interface controller 1.8V 2.5V 3.3V 1.4mm 85mA 100Mbps
1 3.1V 3.5V 10Mbps 100Mbps LQFP-48 SMD 7mm × 7mm × 1.6mm
Ethernet Controller, 3.3V, 100Mbps, LQFP-48, RoHS
Microchip SCT
10/100 Controller w/ Generic 16-bit Bus I/F
Parallel LQFP-48(7x7) Ethernet ICs ROHS
DATACOM ETHERNET TRANSCEIVER PQFP48
IC ETHERNET CTRLR 10/100MBPS 48-PIN LQFP
IC CTLR MAC/PHY NON-PCI 48-LQFP
MAC CTRLR, ENET, SGL PORT, 48LQFP; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3 / 802.3u; Supply Voltage Range:3.1V to 3.5V; Digital IC Case Style:LQFP; No. of Pins:48; Interface Type:MII; Supply Current:75mA; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ885116MLL