Microchip KSZ8851-16MLL-TR

Ethernet CTLR Single Chip 10Mbps/100Mbps PCI/SPI/EISA/ISA 1.8V/2.5V/3.3V 48-Pin LQFP T/R
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8851-16MLL-TR.

Microchip

Datasheet86 pages4 years ago
Datasheet86 pages7 years ago
Datasheet94 pages7 years ago

element14 APAC

Microchip SCT

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip KSZ8851-16MLL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-25
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL
MicrochipKSZ8721BL-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - LQFP-48
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
Vend 05680 National Semiconductor Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848IVVX/NOPB
Texas InstrumentsDP83848CVVX/NOPB
Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 3.3V 48-LQFP(7x7)

Descriptions

Descriptions of Microchip KSZ8851-16MLL-TR provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps PCI/SPI/EISA/ISA 1.8V/2.5V/3.3V 48-Pin LQFP T/R
1.8/2.5/3.3 V 1 Port Ethernet MAC Controller with 8 or 16 Bit Non PCI Interface
I²C Logic Buffer 2.5V/3.3V/5V/9V/12V 8-Pin TSSOP Tube
Parallel LQFP-48(7x7) Interface - Specialized ROHS
Ethernet Controller, 3.3V, 100Mbps, LQFP-48, RoHS
Microchip SCT
MAC/PHY 1-CH 10Mbps/100Mbps 48-Pin LQFP T/R
10/100 Controller w/ Generic 16-bit Bus I/F
Ethernet Transceiver, CMOS, PQFP48
IC MAC CTLR 1PORT W/BUS 48LQFP
ETHERNET TRANSCEIVER, 100 MBPS, LQFP-48; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.5V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8851-16MLL TR