Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TSB12LV32PZ

General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70

$ 12.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB12LV32PZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet6 pages15 years ago
Datasheet12 pages21 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Mouser

Farnell

HQonline

Inventory History

3 month trend:
-6.19%

CAD Models

Download Texas Instruments TSB12LV32PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.256
$ 27.402
$ 27.402
Stock
221,531
273,202
273,202
Authorized Distributors
4
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Number of Channels
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3 V
3 V
Max Supply Voltage
3.465 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD8191ASTZ
4:1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100
Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Analog DevicesAD8197BASTZ
Video Switch Tray AD8197 Tin video processing unit 2.25Gbps 1.4mm 110mA 3.6V
Micrel KSZ8842-16MVLI, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin LQFP
IC SWITCH ETH 2P 32BIT 128LQFP / Ethernet Switch 2-Port 100Mbps Automotive 128-Pin LQFP Tray
MaxLinearXRT86VL30IV-F
RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 16.384Mbps 14.1mm 3.465V

Descriptions

Descriptions of Texas Instruments TSB12LV32PZ provided by its distributors.

General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP100
TSB12LV32 ACTIVE (Last Updated: 5days ago) Tray EAR99 interface controller 3.3V 1.6mm 400Mbps 70C
IEEE1394 (Firewire) General-Purpose Link Layer Cntrlr
IC LINK LAYER CONTROLLER 400MBPS LQFP100
IC GP LINK LAYER CNTRLR 100LQFP
IEEE 1394-1995 AND P1394A COMPLIANT GENL-PRP LK-LAYER CONT FOR CMPTR PRPHL AND CONSUMER AUD/VIDEO ELECTRONIC Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSB12LV32PZ .
  • TSB12LV32PZ..