Microchip EQCO850SC.3-TRAY

Single Coax Transceiver 1TX 1RX 125Mbps 16-Pin QFN Tray
$ 17.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EQCO850SC.3-TRAY.

SHENGYU ELECTRONICS

Datasheet20 pages10 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 17.01
$ 14.78
Stock
53,545
26,298
Authorized Distributors
1
2
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

MicrochipEQCO30R5.D
Specialized Interface, Pro-video HD/SDI, Industrial/Inspection, Medical, 3.15V to 3.45V, QFN-16
MicrochipEQCO30T5.2
EQCO30T5.2 Series 3.45 V 4 Gbps Surface Mount HD-SDI Video Cable Driver - QFN-16
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
Texas InstrumentsTCA6408ARSVR
I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsSN65HVD63RGTT
IC OOK COAX MODEM TXRX 16QFN / On and Off Keying Coax Modem Transceiver 16-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip EQCO850SC.3-TRAY provided by its distributors.

Single Coax Transceiver 1TX 1RX 125Mbps 16-Pin QFN Tray
IC INTERFACE SPECIALIZED 16QFN
50Ohm 100Mbps IP transceiver
IC TXRX SGL COAX LVDS 16QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.