Texas Instruments TUSB1105RGTR

Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1105RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages15 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-19.46%

CAD Models

Download Texas Instruments TUSB1105RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.25
$ 1.25
Stock
457,914
829,664
829,664
Authorized Distributors
1
4
4
Case/Package
VQFN
QFN
QFN
Mount
-
-
-
Number of Pins
16
16
16
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
1
1
1
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Min Supply Voltage
1.65 V
4 V
4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1105RGTR.

Related Parts

Texas InstrumentsTUSB1106RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TUSB1105RGTR provided by its distributors.

Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
1.5Mbps Transceiver USB 2.0 QFN-16-EP(3x3) USB ICs ROHS
Usb Transceiver, 12Mbps, Vqfn-16; Usb Ic Type:Usb Phy Transceiver; Usb Standard:Usb 2.0; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Interface Case Style:Vqfn; No. Of Pins:16Pins; Data Rate:12Mbps; No. Of Ports:1 Port; Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB1105RGTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB1105-RGTR
  • TUSB1105RGTR .
  • TUSB1105RGTR..