Microchip EQCO30R5.D

Specialized Interface, Pro-video HD/SDI, Industrial/Inspection, Medical, 3.15V to 3.45V, QFN-16
$ 5.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EQCO30R5.D.

Microchip

Datasheet24 pages9 years ago
Datasheet0 pages0 years ago

TME

Farnell

Future Electronics

Inventory History

3 month trend:
+13.79%

CAD Models

Download Microchip EQCO30R5.D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.525
$ 9.205
Stock
99,817
15,771
Authorized Distributors
6
3
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Projected EOL Date2039-01-15
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipEQCO30T5.2
EQCO30T5.2 Series 3.45 V 4 Gbps Surface Mount HD-SDI Video Cable Driver - QFN-16
Analog DevicesMAX7317ATE+
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection
MicrochipSY58611UMG
Multiplexer, 58611 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output
Uart Interface, 1, 12 Mbps, 2.97 V, 3.63 V, Qfn, 16 Rohs Compliant: Yes
MicrochipEQCO875SC.2
75OHM LVDS, MOST150,FIREWIRE TRANSCEIVER, GIGABIT ETHERNET(HIGH SPD),QFN-16,TUBE
Texas InstrumentsSN65HVD63RGTT
IC OOK COAX MODEM TXRX 16QFN / On and Off Keying Coax Modem Transceiver 16-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip EQCO30R5.D provided by its distributors.

Specialized Interface, Pro-video HD/SDI, Industrial/Inspection, Medical, 3.15V to 3.45V, QFN-16
EQCO30R5.D Series 3.45 V 2.97 Gbps 3G/HD-SDI Video Cable Equalizer - QFN-16
Video Cable Equalizer, 85 Degc, Qfn-16; Ic Interface Type:-; Interface Applications:Hd, High Frame Rate Pro-Video Hd/Sdi Frame Store, Industrial/Inspection, Medical Video Inputs; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V Rohs Compliant: Yes |Microchip Technology EQCO30R5.D

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.