Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD63RGTT

33mA RS-485 1 1 3V 5.5V 115Kbps QFN SMD mount,glue mount 950μm(height)
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD63RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages14 years ago

HQonline

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.25%

CAD Models

Download Texas Instruments SN65HVD63RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.56
$ 2.75
Stock
542,687
342,057
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Interface
RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
115 kbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD63RGTT.

Related Parts

IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)
MicrochipSEC1100-A5-02
IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)
Analog DevicesMAX13221EETE+
IC TRANSCEIVER 1/1 16TQFN
Analog DevicesMAX1564ETE+
Power Switch ICs - Power Distribution Triple 1.2A USB Switch in 4mm x 4mm Thin QFN
Analog DevicesLTC4555EUD#PBF
SIM Power Supply and Level Translator 16-Pin QFN EP Tube
MicrochipMCP2200-I/MQ
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube

Descriptions

Descriptions of Texas Instruments SN65HVD63RGTT provided by its distributors.

33mA RS-485 1 1 3V 5.5V 115Kbps QFN SMD mount,glue mount 950μm(height)
AISG® 3.0 on and off keying coax modem transceiver 16-VQFN -40 to 105
COAX MODEM TRANSCEIVER, ON/OFF, QFN-16; IC Interface Type:RS485; Interface Applications:Antenna Line Devices, Tower Mounted Amplifiers, General Modem Interfaces; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:QFN; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); RoHS Phthalates Compliant:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.