MCC SMCJ1.5KE39CA-TP

5Ã×A 28.2A 53.9V 37.1V 33.3V 41V Bi-Directional SMC(DO-214AB) TVS ROHS
$ 0.223
Production

Price and Stock

Inventory History

3 month trend:
-3.32%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.153
$ 0.153
Stock
25,065
3,951,215
3,951,215
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
39 V
38.65 V
38.65 V
Clamping Voltage
53.9 V
53.3 V
53.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
28.2 A
28.1 A
28.1 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ36CA
TVS Diodes & ESD Suppressors; SMCJ36CA; ON SEMICONDUCTOR; 36 V; 58.1 V; 40 V; 40 V
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Bi-Dir 40.2V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of MCC SMCJ1.5KE39CA-TP provided by its distributors.

5Ã×A 28.2A 53.9V 37.1V 33.3V 41V Bi-Directional SMC(DO-214AB) TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 33.3VWM 53.9VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi