onsemi SMCJ36CA

Tvs Diodes & Esd Suppressors; SMCJ36CA; on Semiconductor; 36 V; 58.1 V; 40 V; 40 V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ36CA.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Factory Futures

element14 APAC

onsemi

CAD Models

Download onsemi SMCJ36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
LittelfuseSMCJ36CA
SMCJ Series 58.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
SUPPRESSOR; 40 V (MIN.); 58.1 V (MAX.); 1500 W (MIN.); 200 A; SURFACE MOUNT
BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
Bidirectional TVS Diode 43V 1.5kW 21.7A 69.4V 47.8V SMC(DO-214AB) SMD 2.62mm H
TVS Diode Single Bi-Dir 43.6V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of onsemi SMCJ36CA provided by its distributors.

TVS Diodes & ESD Suppressors; SMCJ36CA; ON SEMICONDUCTOR; 36 V; 58.1 V; 40 V; 40 V
1500 W Bi-Directional 58.1 V SMT Transient Voltage Suppressor Diode - DO-214AB
; Reverse Stand-Off Voltage, VRWM:36V; Clamping Voltage Max, Vc:58.1V; Termination Type:SMD; Package/Case:DO-214AB; Breakdown Voltage, Vbr:44.2V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DIODE, TVS, 36V, 1500W, SMC; Reverse Stand-Off Voltage Vrwm:36V; Breakdown Voltage Range:40V to 44.2V; Clamping Voltage Vc Max:58.1V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:25.8A; Diode Case Style:SMC; No. of Pins:2; Power Dissipation Pd:1.5kW; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AB; Breakdown Voltage:44.2V; Breakdown Voltage Max:44.2V; Breakover Voltage Min:40V; Device Marking:SMCJ36CA; Diode Type:TVS, Bidirectional; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.23mm; Leakage Current:5µA; Operating Temperature Range:-55°C to +150°C; Package / Case:SMC; Peak Pulse Power:1.5kW; Power Dissipation Pd:1.5kW; SMD Marking:GFP; Stand-off Voltage:36V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ36CA.