Bourns SMCJ40CA

TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ40CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

element14

Newark

iiiC

Inventory History

3 month trend:
-21.56%

CAD Models

Download Bourns SMCJ40CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.253
Stock
185,373
501,081
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
46.75 V
46.8 V
Clamping Voltage
64.5 V
64.5 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
23.3 A
23.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
TVS Diode, Bi-directional, 51V 1.5KW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ51CA
TVS Diode 3.5V Bi-Dir 1.5kW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD, 2.42mm H
BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ51CA
SMCJ Series 82.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ48CA
SMCJ Series 77.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Bourns SMCJ40CA provided by its distributors.

TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
23.3A 1.5kW 64.5V 44.4V 40V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 40volts 5uA 23.3 Amps Bi-Dir
Tvs Diode, Bidir, 40V, 64.5V; |Bourns, Inc. SMCJ40CA.
Diode TVS Single Bi-Dir 40V 1.5KW 2-Pin DO-214AB
Avnet Japan
DIO TVS VWM 40V 1.5kW BIDIR SMC
TVS DIODE, 1.5KW, 40V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ40CA.