Bourns SMCJ36CA

Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ36CA.

IHS

Datasheet6 pages4 years ago

JRH Electronics

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+21.68%

CAD Models

Download Bourns SMCJ36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.399
$ 0.399
Stock
275,250
4,608,009
4,608,009
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
42.1 V
38.6 V
38.6 V
Clamping Voltage
58.1 V
69.7 V
69.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
25.8 A
143 A
143 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMCJ36CA
SMCJ Series 58.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
SUPPRESSOR; 40 V (MIN.); 58.1 V (MAX.); 1500 W (MIN.); 200 A; SURFACE MOUNT
BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
Bidirectional TVS Diode 43V 1.5kW 21.7A 69.4V 47.8V SMC(DO-214AB) SMD 2.62mm H
TVS Diode Single Bi-Dir 43.6V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Bourns SMCJ36CA provided by its distributors.

Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin DO-214AB
25.9A 1.5kW 44.2V 40V 36V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
36V Bidirectional 1.5KW 25.8A 58.1V 40V SMC(DO-214AB) SMD mount 2.62mm(height)
Trans Voltage Suppressor Diode
TVS DIODE, 1.5KW, 36V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ36CA.