MCC 1.5KE47CA-TP

TVS Diode Single Bi-Dir 40.2V 1.5KW 2-Pin DO-201AE T/R
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1.5KE47CA-TP.

IHS

Datasheet4 pages18 years ago

Inventory History

3 month trend:
+40.00%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.348
$ 0.348
Stock
26,881
133,077
133,077
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
47 V
47 V
47 V
Clamping Voltage
64.8 V
64.8 V
64.8 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
23.5 A
23.5 A
23.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
LittelfuseTPSMC43CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 36.8V, 59.3V, DO-214AB, RoHS
LittelfuseTPSMC47CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS
Bidirectional TVS Diode, 1.5kW, 23.5A, 64.8V, 44.7V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
Bidirectional TVS Diode 43V 1.5kW 21.7A 69.4V 47.8V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of MCC 1.5KE47CA-TP provided by its distributors.

TVS Diode Single Bi-Dir 40.2V 1.5KW 2-Pin DO-201AE T/R
23.5A 5¦ÌA 64.8V 44.7V 40.2V 49.4V Bi-Directional DO-201AE TVS ROHS
TVS Diode, Bidirectional 1.5KW 23.5A DO-201AE TH
64.8V Clamp Ipp Tvs Diode Through Hole DO-201AE
Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 40.2VWM 64.8VC DO201AE

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi