Vishay SMCJ33CA-E3/57T

SMCJ Series 1500 W 53.3 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AB
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ33CA-E3/57T.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages17 years ago
Datasheet5 pages10 years ago

Farnell

element14

Future Electronics

TME

Inventory History

3 month trend:
-37.89%

CAD Models

Download Vishay SMCJ33CA-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.154
$ 0.154
Stock
3,976,875
1,954,882
1,954,882
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.65 V
42.1 V
42.1 V
Clamping Voltage
53.3 V
58.1 V
58.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
28.1 A
25.8 A
25.8 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
LittelfuseTPSMC39CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 33.3V, 53.9V, DO-214AB, RoHS
5Ã×A 28.2A 53.9V 37.1V 33.3V 41V Bi-Directional SMC(DO-214AB) TVS ROHS
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
SMD TVS diode, Bidirectional, 1.5 kW, 36.8 V, DO-214AB, 1.5SMC43CA-E3/57T

Descriptions

Descriptions of Vishay SMCJ33CA-E3/57T provided by its distributors.

SMCJ Series 1500 W 53.3 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AB
Diode Transient Voltage Suppressor Single Bi Directional 33 Volt 1.5KW 2-Pin SMC Tape and Reel
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
TVS Diode Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R / TVS DIODE 33VWM 53.3VC SMC
ESD Suppressor / TVS Diodes VRWM=33V VBR(min)=36.7V VC=53.3V@IPP=28.1A SMC
SURFACE MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, 1.5Kw, 33V, Do-214Ab, Full Reel; Product Range:Transzorb Smcj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:33V; Clamping Voltage Max:53.3V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMCJ33CA-E3/57T.
DIODE, TVS, 1.5KW, 33V, BIDIR, SMC; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Range:36.7V to 40.6V; Clamping Voltage Vc Max:53.3V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:25.4A; Diode Case Style:SMC; No. of Pins:2; Power Dissipation Pd:6.5W; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:40.6V; Breakdown Voltage Max:40.6V; Breakover Voltage Min:36.7V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:SMC; Peak Pulse Power:1.5kW; Power Dissipation Pd:6.5W; Reverse Leakage Current Max:1.0µA; Stand-off Voltage:33V; Termination Type:SMD; Test Current:1mA; Time Measured:50ms
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 33 / Clamping Voltage V = 53.3 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 28.1 / Breakdown Voltage Min. V = 36.7 / Breakdown Voltage Max. V = 40.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ33CA-E3/57T.