MCC SMCJ1.5KE27CA-TP

TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin SMC T/R
$ 0.223
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.336
$ 0.336
Stock
34
93,091
93,091
Authorized Distributors
1
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
37.5 V
37.5 V
37.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
40.5 A
40.5 A
40.5 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ24CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 24 V, 38.9 V, DO-214AB (SMC), 2 Pins
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ26CA
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ26CA
1500 W Bi-Directional 42.1 V SMT Transient Voltage Suppressor Diode - DO-214AB
TVS Diode Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201AE T/R
LittelfuseSMCJ22CA
SMCJ Series 35.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of MCC SMCJ1.5KE27CA-TP provided by its distributors.

TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 23.1VWM 37.5VC DO214AB
1.5KW 40.5A 37.5V 25.7V SMC(DO-214AB) 2.62mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi