Bourns SMCJ24CA

TVS Diode, Bidirectional, 3.5V 1.5kW 38.6A 38.9V 26.7V, SMC(DO-214AB), SMD, 2.42mm H
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ24CA.

TME

Datasheet6 pages4 years ago

Newark

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.66%

CAD Models

Download Bourns SMCJ24CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.177
$ 0.177
Stock
202,324
683,583
683,583
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
38.6 A
38.6 A
38.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bidirectional TVS Diode, 1.5kW 36.7A 41.4V 28.5V SMC(DO-214AB) SMD 2.62mm H
TVS Diode Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201AE T/R
Bidirectional TVS 1.5kW 30.5A 49.9V 34.2V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ22CA
TVS Diode, Bidirectional, 3.5V, 1.5kW, 42.3A, 35.5V, 24.4V, SMC(DO-214AB), SMD, 2.62mm H
TVS Diode, 1.5kW, 38.6A, 38.9V, 26.7V, SMC (DO-214AB), SMD, 2.42mm H
BournsSMCJ30CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Bourns SMCJ24CA provided by its distributors.

TVS Diode, Bidirectional, 3.5V 1.5kW 38.6A 38.9V 26.7V, SMC(DO-214AB), SMD, 2.42mm H
TVS Diode, TRANSZORB SMCJ, Bidirectional, 24 V, 38.9 V, DO-214AB (SMC), 2 Pins
Diode, Full Reel; Product Range:Smcj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:24V; Clamping Voltage Max:38.9V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:26.7V; Qualification:- Rohs Compliant: Yes |Bourns SMCJ24CA.
DIODE; Product Range:SMCJ Series; TVS Po; DIODE; Product Range:SMCJ Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:24V; Clamping Voltage Max:38.9; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ24CA.