Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC27CA

TVS Diode 23.1V Bi-Dir 1500W 40.5A 37.5V 25.7V SMC(DO-214AB) SMD 2.42mm H
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC27CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

element14 APAC

HQonline

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-43.12%

CAD Models

Download Littelfuse 1.5SMC27CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.297
Stock
265,778
36,714
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
27 V
27 V
Clamping Voltage
37.5 V
37.5 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
40.5 A
40 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMCJ22CA
42.3A 35.5V 1.5kW 24.4V Bidirectional 22V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Bidirectional 1.5KW 40.5A 37.5V 25.7V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC27CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 23.1V, 37.5V, DO-214AB, RoHS
BournsSMCJ24CA
TVS Diode, Bidirectional, 3.5V 1.5kW 38.6A 38.9V 26.7V, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMCJ26CA
SMCJ Series 42.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMCJ26CA
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC27CA provided by its distributors.

TVS Diode 23.1V Bi-Dir 1500W 40.5A 37.5V 25.7V SMC(DO-214AB) SMD 2.42mm H
Diode TVS Single Bi-Dir 23.1V 1.5KW 2-Pin DO-214AB T/R
TVS DIODE, 1.5KW, 23.1V, BIDIR, DO-214AB; Product Range: 1.5SMC Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 23.1V; Clamping Voltage Vc Max: 37.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakd
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 23.1 / Clamping Voltage V = 37.5 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 40.5 / Breakdown Voltage Min. V = 25.7 / Breakdown Voltage Max. V = 28 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN