Littelfuse SMCJ22CA

SMCJ Series 35.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ22CA.

Newark

Datasheet6 pages6 years ago

Farnell

element14 APAC

Fuses Unlimited

JRH Electronics

Inventory History

3 month trend:
-14.24%

CAD Models

Download Littelfuse SMCJ22CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.255
Stock
185,555
660,580
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
42.3 A
42.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ22CA
TVS Diode, Bidirectional, 3.5V, 1.5kW, 42.3A, 35.5V, 24.4V, SMC(DO-214AB), SMD, 2.62mm H
Bidirectional TVS Diode 1.5KW 45.8A 33.2V 22.8V SMC(DO-214AB) SMD 2.62mm H
LittelfuseTPSMC24CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 20.5V, 33.2V, DO-214AB, RoHS
BournsSMCJ20CA
Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin DO-214AB
BournsSMCJ24CA
TVS Diode, Bidirectional, 3.5V 1.5kW 38.6A 38.9V 26.7V, SMC(DO-214AB), SMD, 2.42mm H
TVS Diode, 1.5kW, 38.6A, 38.9V, 26.7V, SMC (DO-214AB), SMD, 2.42mm H

Descriptions

Descriptions of Littelfuse SMCJ22CA provided by its distributors.

SMCJ Series 35.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS DIODE, 1.5KW, 22V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 22V; Clamping Voltage Vc Max: 35.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 22 / Clamping Voltage V = 35.5 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 42.3 / Breakdown Voltage Min. V = 24.4 / Breakdown Voltage Max. V = 26.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ22CA.