MCC SMCJ1.5KE10CA-TP

104.8A 14.5V 1.5kW 9.5V 8.55V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ1.5KE10CA-TP.

HQonline

Datasheet5 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.336
$ 0.336
Stock
27,633
42,170
42,170
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
104.8 A
104.8 A
104.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMCJ8.0CA
110.3A 1.5kW 13.6V 8.89V Bidirectional 8V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ11CA
Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin DO-214AB T/R
LittelfuseSMCJ11CA
SMCJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC
onsemi1V5KE11CA
Diode TVS Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201AE T/R
BournsSMCJ6.5CA
TVS Diode, SMCJ, Bidirectional, 6.5 V, 11.2 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ6.5CA
SMCJ Series 1500 W 7.22 V Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of MCC SMCJ1.5KE10CA-TP provided by its distributors.

104.8A 14.5V 1.5kW 9.5V 8.55V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 8.55V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 8.55VWM 14.5VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi