Littelfuse SMCJ11CA

SMCJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC
$ 0.32
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ11CA.

IHS

Datasheet6 pages6 years ago

LKR

TME

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
-13.14%

CAD Models

Download Littelfuse SMCJ11CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.152
$ 0.152
Stock
135,304
393,847
393,847
Authorized Distributors
6
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12.85 V
12.9 V
12.9 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
82.5 A
82.4 A
82.4 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1.5KE13CA
1.5KE Series 18.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseTPSMC13CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 11.1V, 18.2V, DO-214AB, RoHS
Littelfuse1.5SMC13CA
Diode TVS Single Bi-Dir 11.1V 1.5KW 2-Pin SMC T/R / TVS DIODE 11.1VWM 18.2VC SMD
5Ã×A 83.5A 18.2V 12.4V 11.1V 13.7V Bi-Directional SMC(DO-214AB) TVS ROHS
Bidirectional TVS Diode 1.5kW 91A 16.7V 11.4V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ10CA
TVS Diode 10V Bi-Dir 1.5kW 88.3A 17V 11.1V SMC(DO-214AB) SMD 2.42mm H

Descriptions

Descriptions of Littelfuse SMCJ11CA provided by its distributors.

SMCJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 11V, DO-214AB
Littelfuse SCT
11V Bidirectional 1.5KW 82.5A 18.2V 12.2V SMC(DO-214AB) SMD mount 2.42mm(height)
Transient Suppressor Diode, single, bidire; |Littelfuse SMCJ11CA
TVS 1.5KW 11V 5%BI DO-214AB TR13 RoHS
TVS DIODE 11VWM 18.2VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 11 / Clamping Voltage V = 18.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 82.5 / Breakdown Voltage Min. V = 12.2 / Breakdown Voltage Max. V = 13.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN