Littelfuse SMCJ6.5CA

SMCJ Series 1500 W 7.22 V Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ6.5CA.

Farnell

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

element14 APAC

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+19.15%

CAD Models

Download Littelfuse SMCJ6.5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.21
$ 0.21
Stock
74,280
407,148
407,148
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
7.6 V
7.6 V
7.6 V
Clamping Voltage
11.2 V
11.2 V
11.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
134 A
133.9 A
133.9 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ5.0CA
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diodes Inc.1.5KE6V8CA-T
Tvs Diode, Bidir, 5.8V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE6V8CA-T
BournsSMCJ7.0CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 5muA 1.5kW -55C~150C TJ
Diodes Inc.1.5KE8V2CA-T
Diode TVS Single Bi-Dir 7.02V 1.5KW 2-Pin DO-201 T/R
Littelfuse1.5KE8.2CA
1.5KE Series 12.1 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseSMCJ8.0CA
SMCJ Series 1500 W 8 V Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMCJ6.5CA provided by its distributors.

SMCJ Series 1500 W 7.22 V Surface Mount Bi-Directional TVS Diode - DO-214AB
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 7.22V 134A 6.5W -55C~150C TJ
Tvs Diode, 1.5Kw, 6.5V, Do-214Ab, Full Reel; Product Range:Smcj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:6.5V; Clamping Voltage Max:11.2V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Littelfuse SMCJ6.5CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 6.5 / Clamping Voltage V = 11.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 134 / Breakdown Voltage Min. V = 7.22 / Breakdown Voltage Max. V = 7.98 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 500 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ6.5CA.