Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMCJ11CA

Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin DO-214AB T/R
$ 0.245

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ11CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

_legacy Avnet

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ11CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMCJ11CA
82.5A 1.5kW 18.2V 12.2V Bidirectional 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1.5KE13CA
1.5KE Series 18.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseTPSMC13CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 11.1V, 18.2V, DO-214AB, RoHS
Littelfuse1.5SMC13CA
Diode TVS Single Bi-Dir 11.1V 1.5KW 2-Pin SMC T/R / TVS DIODE 11.1VWM 18.2VC SMD
Bidirectional 1.5KW 83.5A 18.2V 12.4V SMC(DO-214AB) SMD mount 2.62mm(height)
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of onsemi SMCJ11CA provided by its distributors.

Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMC 1 Surface Mount Single (Type) Tvs Diode 18.2V 5muA 1.5kW 150C
11V Bidirectional 1.5kW 82.4A 18.2V 12.2V SMC (DO-214AB) SMD, 2.42mm H
1500 Watt Transient Voltage Suppressors
IC,SMCJ11CA,1500W BIDIRECTL TV S IN SMC <AZ
DEVICES FOR BIPOLAR APPLICATIONS
TVS Diode; Reverse Stand-Off Voltage, VRWM:11V; Package/Case:DO-214; Breakdown Voltage, Vbr:12.2V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:82.4A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd