Littelfuse 1.5SMC10CA

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 8.55V, DO-214AB, RoHS
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC10CA.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

iiiC

DigiKey

Inventory History

3 month trend:
-0.18%

CAD Models

Download Littelfuse 1.5SMC10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.276
$ 0.276
Stock
42,170
91,798
91,798
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
104.8 A
104.8 A
104.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMCJ8.0CA
110.3A 1.5kW 13.6V 8.89V Bidirectional 8V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin Case 1.5KE T/R
onsemiSMCJ11CA
Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin DO-214AB T/R
LittelfuseSMCJ11CA
SMCJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC
onsemi1V5KE11CA
Diode TVS Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201AE T/R
Littelfuse1.5KE11CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS

Descriptions

Descriptions of Littelfuse 1.5SMC10CA provided by its distributors.

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 8.55V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 10V 5%BI DO-214AB TR13 RoHS
Transient Suppressor Diode, single, unidirectional,8.55V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC10CA
8.55V 1.5KW 104.8A 14.5V 9.5V SMC(DO-214AB) 2.42mm
TVS DIODE 8.55VWM 14.5VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 8.55 / Clamping Voltage V = 14.5 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 104.8 / Breakdown Voltage Min. V = 9.5 / Breakdown Voltage Max. V = 10 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 10 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN