Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE11CA

Diode TVS Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201AE T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE11CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

_legacy Avnet

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE11CA
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse1.5KE11CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse1.5SMC11CA
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 9.4V, DO-214AB, RoHS
BournsSMCJ10CA
TVS Diode 10V Bi-Dir 1.5kW 88.3A 17V 11.1V SMC(DO-214AB) SMD 2.42mm H
Diodes Inc.SMCJ12CA-13-F
SMCJ Series 12 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi 1V5KE11CA provided by its distributors.

Diode TVS Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201AE T/R
TVS DIODE, 1.5KW, 11V, DO-201AE; TVS Pol; TVS DIODE, 1.5KW, 11V, DO-201AE; Reverse Stand-Off Voltage Vrwm:9.4V; Breakdown Voltage Range:10.5V to 11.6V; Clamping Voltage Vc Max:15.6V; Peak Pulse Current Ippm:96.2A; Diode Case Style:DO-201AE; No. of Pins:2
Diode; Reverse Stand-Off Voltage, VRWM:9.4V; Clamping Voltage Max, Vc:15.6V; Diode Configuration:Bidirectional; No. of Pins:2; Power Dissipation, Pd:5W; Breakdown Voltage, Vbr:10.5V; Diode Type:Bidirectional TVS ;RoHS Compliant: Yes
1500 Watt Transient Voltage Suppressors Product Highlights: Glass passivated junction. 1500W Peak Pulse Power capability at 1.0 ms. Excellent clamping capability. Low incremental surge resistance. Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional. Typical IR less than 1.0 mA above 10V. UL certified, UL #E210467.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd