MCC SMBJ51CA-TP

Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ51CA-TP.

IHS

Datasheet8 pages18 years ago
Datasheet9 pages18 years ago

DigiKey

Inventory History

3 month trend:
+297%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.14
$ 0.14
Stock
1,992,940
645,123
645,123
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
59.7 V
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
82.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.3 A
7.3 A
7.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ45CA-13-F
Tvs Diode, 600W, 45V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ45CA-13-F
BournsSMBJ48CA
TVS Diode, Transil SMBJ, Bidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ48CA-13-F
SMBJ Series 48 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
SMBJP Series 77 V 600 W Bi-Directional Transient Voltage Suppressor Diode - SMB

Descriptions

Descriptions of MCC SMBJ51CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
600W 7.3A 1Ã×A 82.4V 56.7V 51V 62.7V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS Diode Single Bi-Dir 51V 600W 2-Pin SMB T/R
TVS DIODE 51VWM 82.4VC DO214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi