Littelfuse SMBJ51CA

SMBJ Series 5 W 62.7 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ51CA.

IHS

Datasheet6 pages5 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+1.14%

CAD Models

Download Littelfuse SMBJ51CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.069
$ 0.069
Stock
651,095
210,457
210,457
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
59.7 V
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
82.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.3 A
7.3 A
7.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1SMB5929B-13
1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB
Diodes Inc.1SMB5931B-13
Diode Zener Single 18V 5% 550mW 2-Pin SMB T/R
Zener Diode, single, Two Terminal,24V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5934B-E3/52
Diodes Inc.1SMB5938B-13
1SMB5938B Series 550 mW 36 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional
DIODE ZENER 20V 550MW SMB / 3 Watt Plastic Surface Mount Zener Voltage Regulators

Descriptions

Descriptions of Littelfuse SMBJ51CA provided by its distributors.

SMBJ Series 5 W 62.7 V Bi-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ51CA; LITTELFUSE; 51 V; 2; 82.4 V; 56.7 V
7.3A 600W 82.4V 56.7V Bidirectional 51V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Tvs Diode, 600W, 51V, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:51V; Clamping Voltage Max:82.4V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:56.7V Rohs Compliant: Yes |Littelfuse SMBJ51CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 51 / Clamping Voltage V = 82.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 7.3 / Breakdown Voltage Min. V = 56.7 / Breakdown Voltage Max. V = 62.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ51CA.