Diodes Inc. SMBJ48CA-13-F

SMBJ Series 48 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ48CA-13-F.

IHS

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-1.05%

CAD Models

Download Diodes Inc. SMBJ48CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.176
$ 0.176
Stock
10,862,480
5,553,811
5,553,811
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
57.3 V
56.1 V
56.1 V
Clamping Voltage
77.4 V
100 V
100 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.7 A
40 A
40 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

LittelfuseSMBJ48CA
In a Pack of 25, Littelfuse SMBJ48CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
onsemiSMBJ48CA
TVS Diodes - Transient Voltage Suppressors 600W TVS Diode Bidirectional
BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ58CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 64.4V 6.5A 600W -55C~150C TJ
Diodes Inc.SMBJ51CA-13-F
SMBJ Series 600 W 51 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ48CA-13-F provided by its distributors.

SMBJ Series 48 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Protection Tvs Bidirectional Smb 600W 48.0V Rohs 3K Rohs Compliant: Yes
ESD Suppressor / TVS Diodes VRWM=48V VBR(min)=53.3V VC=77.4V@IPP=7.7A SMB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ48CA-13-F.
  • SMBJ48CA13F