Bourns SMBJ45CA

8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ45CA.

TME

Datasheet6 pages4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.06%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.123
$ 0.123
Stock
223,307
1,242,898
1,242,898
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
52.65 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
8.3 A
8.3 A
8.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.SMBJ43CA-13-F
SMBJ Series 43 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
LittelfuseSMBJ58CA
TVS Diodes & ESD Suppressors; SMBJ58CA; LITTELFUSE; 58 V; 93.6 V; 64.4 V; 64.4 V
BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB6.8CA
P6SMB Series 10.5 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ58CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 64.4V 6.5A 600W -55C~150C TJ

Descriptions

Descriptions of Bourns SMBJ45CA provided by its distributors.

8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
A 45V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ45CA
TVS Diode Single Bi-Dir 45V 600W 2-Pin SMB T/R
3.5V Bidirectional 600W 8.3A 72.7V 50V SMB(DO-214AA) SMD mount 2.4mm(height)
DIO TVS VWM 45V 600W BIDIR SMB
Product Range:smbj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:45V; Clamping Voltage Vc Max:72.7V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:50V; Breakdown Voltage Max:57.5V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ45CA.