What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. SMBJ45CA-13-F

Tvs Diode, 600W, 45V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ45CA-13-F
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ45CA-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-1.85%

CAD Models

Download Diodes Inc. SMBJ45CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.076
$ 0.076
Stock
478,832
1,494,481
1,494,481
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
53.75 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
8.3 A
8.3 A
8.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ36CA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ36CA-13-F
SMBJ36CA Series 600 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ43CA-13-F
ESD Suppressor / TVS Diodes VRWM=43V VBR(min)=47.8V VC=69.4V@IPP=8.6A SMB
LittelfuseSMBJ58CA
TVS Diodes & ESD Suppressors; SMBJ58CA; LITTELFUSE; 58 V; 93.6 V; 64.4 V; 64.4 V

Descriptions

Descriptions of Diodes Inc. SMBJ45CA-13-F provided by its distributors.

Tvs Diode, 600W, 45V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ45CA-13-F
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
SMBJ Series 45 V 600 W SMT BI-Directional Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 45V 600W 2-Pin SMB T/R
600W Surface Mount Transient Voltage Suppressor, 5µA, 45V
Diodes Inc SCT
TVS DIODE, 600W, 45V, BIDIR, SMB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ45CA13F