Bourns SMBJ48CA

TVS Diode, Transil SMBJ, Bidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ48CA.

TME

Datasheet6 pages4 years ago

Upverter

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-4.28%

CAD Models

Download Bourns SMBJ48CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.219
$ 0.219
Stock
585,604
4,672,345
4,672,345
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
56.1 V
56.1 V
56.1 V
Clamping Voltage
77.4 V
100 V
100 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.7 A
40 A
40 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMBJ48CA
SMBJ Series 5 W 58.9 V Bi-Directional Surface Mount TVS Diode - SMB
onsemiSMBJ48CA
TVS DIODE, BIDIR, 48V, 77.4V; Available until stocks are exhausted Alternative available
BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ51CA
7.3A 600W 82.4V 56.7V 51V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ6.0CA-13-F
SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ58CA-13-F
Protection Tvs Bidirectional Smb 600W 58.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Bourns SMBJ48CA provided by its distributors.

TVS Diode, Transil SMBJ, Bidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
7.8A 600W 77.4V 53.3V 48V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Bidirectional 600W 7.8A 77.4V 53.3V SMB(DO-214AA) SMD mount 2.4mm(height)
Tvs Diode, Bidir, 48V, 77.4V; |Bourns, Inc. SMBJ48CA.
TVS Diode Single Bi-Dir 48V 600W 2-Pin SMB T/R
TVS DIODE, 600W, 48V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ48CA.