MCC SMBJ15CA-TP

Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ15CA-TP.

IHS

Datasheet8 pages18 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-16.79%

CAD Models

Download MCC SMBJ15CA-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.158
$ 0.158
Stock
255,292
6,157,050
6,157,050
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24 A
2.4 A
2.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ14CA
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB18CA
P6SMB Series 17.1 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ14CA-13-F
Tvs Diode, 600W, 14V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ14CA-13-F
LittelfuseTPSMB18CA
Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of MCC SMBJ15CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
24A 600W 24.4V 16.7V 15V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
SMBJ Series 24.4 V 600 W Bi-Directional Transient Voltage Suppressor Diode - SMB
1Ã×A 24A 24.4V 16.7V 15V 18.5V Bi-Directional SMB TVS ROHS
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R
600W Transient Voltage Suppressor / 13" Reel
TVS DIODE 15VWM 24.4VC DO214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi