Diodes Inc. SMBJ14CA-13-F

Tvs Diode, 600W, 14V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ14CA-13-F
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ14CA-13-F.

HQonline

Datasheet6 pages9 years ago

Components Direct

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
-49.56%

CAD Models

Download Diodes Inc. SMBJ14CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.141
$ 0.141
Stock
2,601,761
382,924
382,924
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
16.75 V
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
25.8 A
25.9 A
25.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

BournsSMBJ14CA
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ14CA
TVS Diodes - Transient Voltage Suppressors 14V 600W SMB Bidirectional
LittelfuseSMBJ14CA
TVS Diodes & ESD Suppressors; SMBJ14CA; LITTELFUSE; 14 V; 23.2 V; 15.6 V; 15.6 V
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
Tvs Diode, Bidir, 15V, 600W, Do-214Aa Rohs Compliant: Yes |Diodes Inc. SMBJ15CA-13-F

Descriptions

Descriptions of Diodes Inc. SMBJ14CA-13-F provided by its distributors.

Tvs Diode, 600W, 14V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ14CA-13-F
TVS DIODE 14VWM 23.2VC SMB / 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB
SMBJ14CA Series 600 W 15.6 V Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diode, SMBJ Series, Bidirectional, 14 V, 23.2 V, DO-214AA (SMB), 2 Pins
25.8A 600W 23.2V 15.6V Bidirectional 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ14CA13F