Littelfuse TPSMB18CA

Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB18CA.

Newark

Datasheet6 pages5 years ago

Farnell

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-36.45%

CAD Models

Download Littelfuse TPSMB18CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Bi-Directional 600W 24.6A 24.4V 16.7V SMA(DO-214AC) SMD 2.44mm H
onsemiSMBJ15CA
SMBJ15 Series 24.4 V 600 W Bi-Directional Transient Voltage Suppressor-DO-214AA
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse TPSMB18CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
24.2A 600W 25.5V 17.1V 15.3V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 15.3VWM 25.5VC DO214AA / 25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TVS Diodes / ESD Suppressors 18V 600W BI-DIR TPSMB AEC-Q101
18V Bidirectional 600W 24.2A 25.5V 17.1V SMB(DO-214AA) SMD mount 2.44mm(height)
TVS Diode Single Bi-Dir 15.3V 600W Automotive 2-Pin SMB T/R
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 15.30V, 25.5V, DO-214AA, RoHS
Littelfuse SCT
TVS DIODE, 600W, 15.3V, BIDIR, DO-214AA;
Transient Suppression Diode (TVS)
二极管, TVS, 600W, 15.3V, 双向, DO-214AA;
TVS DIODE 15.3VWM 25.5VC DO214AA
TVS SURF MT DO214AA AEQ101 T&R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN