Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMBJ15CA-TR

TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ15CA-TR.

STMicroelectronics SCT

Datasheet11 pages8 years ago

IHS

Factory Futures

element14 APAC

element14

Inventory History

3 month trend:
-7.39%

CAD Models

Download STMicroelectronics SMBJ15CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.158
$ 0.158
Stock
4,687,104
1,174,337
1,174,337
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
32.5 V
24.4 V
24.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.4 A
24.6 A
24.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ30CA-TR
STMicroelectronics Bidirectional TVS Diode, Vc Max 64.3V, SMD, DO-214AA (SMB), Vbr Min 33.3V
Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R

Descriptions

Descriptions of STMicroelectronics SMBJ15CA-TR provided by its distributors.

TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
SMBJ Series 600 W 15 V Bi Directional SMT TVS Diode - DO-214AA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 32.5 V, DO-214AA (SMB), 2 Pins
25.1A 600W 24.4V 16.7V Bidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 32.5V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 16.7V
TVS Diode; Reverse Stand-Off Voltage, VRWM:15V; Breakdown Voltage Min:16.7V; Clamping Voltage Max, Vc:25.1V; Package/Case:DO-214-AB; Breakdown Voltage, Vbr:16.7V; Capacitance, Cd:1600pF; Diode Type:Bidirectional TVS ;RoHS Compliant: Yes
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 25.1 / Breakdown Voltage Min. V = 16.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel
DIODE, TVS, 15V, 600W; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:17.6V; Clamping Voltage Vc Max:24.4V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:24.6A; Diode Case Style:SMB; No. of Pins:2; Alternate Case Style:DO-214AA; Breakover Voltage Min:16.7V; Capacitance Cd @ Vr Typ:1600pF; Clamping Voltage @ 8/20µs Max:32.5V; Diode Type:TVS, Bidirectional; External Depth:3.56mm; External Length / Height:2.44mm; External Width:5.59mm; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:1µA; SMD Marking:BBG; Stand-off Voltage:15V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ15CA-T/R
  • SMBJ15CA-TR.