Bourns SMBJ14CA

25.9A 600W 23.2V 15.6V 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ14CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+23.39%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.15
$ 0.15
Stock
270,615
561,412
561,412
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
16.4 V
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
25.9 A
25.9 A
25.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ17CA
21.8A 600W 27.6V 18.9V Bidirectional 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ17CA-13-F
SMBJ Series 27.6 V 600 W Surface Mount Transient Voltage Suppressor DO-214AA
Diodes Inc.SMBJ16CA-13-F
SMBJ Series 600 W 16 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ14CA provided by its distributors.

25.9A 600W 23.2V 15.6V 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
A 14V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ14CA
3.5V Bidirectional 600W 25.9A 23.2V 15.6V SMB(DO-214AA) SMD mount 2.4mm(height)
Diode TVS Single Bi-Dir 14V 600W 2-Pin SMB
Tvs Diode, Bidir, 14V, 23.2V; |Bourns, Inc. SMBJ14CA.
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ14CA.