MCC SMBJ10A-TP

Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ10A-TP.

IHS

Datasheet8 pages18 years ago
Datasheet9 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.072
$ 0.072
Stock
361,620
1,148,806
1,148,806
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
35.3 A
35.3 A
35.3 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
Diode TVS Single Uni-Dir 10.2V 600W 2-Pin SMB T/R
600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional
LittelfuseP6SMB12A
P6SMB Series 10.2 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiP6KE12A
600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional

Descriptions

Descriptions of MCC SMBJ10A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
600W 35.3A 1Ã×A 17V 11.1V 10V 12.3V Unidirectional SMB(DO-214AA) TVS ROHS
TVS Diode Single Uni-Dir 10V 600W 2-Pin SMB T/R
600W Transient Voltage Suppressor / 13" Reel

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi