Littelfuse P6SMB12A

P6SMB Series 10.2 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB12A.

Farnell

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

TME

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-25.84%

CAD Models

Download Littelfuse P6SMB12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.277
$ 0.277
Stock
226,096
1,168,305
1,168,305
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
16.7 V
16.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
36.5 A
184 A
184 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Unidirectional 600W 36.5A 16.7V 11.4V SMB(DO-214AA), SMD, 2.44mm H
BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
SMBJ Series 600 W 12 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
LittelfuseSMBJ11A
SMBJ Series 18.2 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ11A
33A 600W 18.2V 12.2V 11V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse P6SMB12A provided by its distributors.

P6SMB Series 10.2 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 10.2V, RoHS
Littelfuse SCT
TVS DIODE, 600W, 10.2V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 10.2V; Clamping Voltage Vc Max: 16.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 11.4V; Breakdown Voltage Max: 12.6V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 10.2 / Clamping Voltage V = 16.7 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 36.5 / Breakdown Voltage Min. V = 11.4 / Breakdown Voltage Max. V = 12.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN