Descriptions of onsemi P6KE12A provided by its distributors.
600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Uni-Dir 10.2V 600W 2-Pin DO-15 T/R
TVS Diode, Unidirectional, 600W, 36A, 10.2V Vwm, 16.7V Vbr, 11.4V Vr, DO-15 (DO-204AC), TH, 3.56mm H
TVS Diodes - Transient Voltage Suppressors 600 Watt TVS
TVS UNIDIR 600W 12V DO-15 AXIAL
TVS DIODE 10.2VWM 16.7VC DO204AC
TVS Diode; Package/Case:DO-204; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:600W; Mounting Type:Through Hole; Polarization:Unipolar; Type:TVS-Unidirectional ;RoHS Compliant: Yes
DIODE, TVS, 12V, 600W; Diode Type:TVS, Unidirectional; Voltage, Stand-off:10.2V; Voltage, Vbr:12V; Power, Peak Pulse:600W; Case Style:DO-15; No. of Pins:2; Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Current, Test:1mA; Device Marking:P6KE12A; External Length / Height:7.62mm; Max Reverse Leakage Current:5µA; Peak Pulse Current:36A; Termination Type:Axial Leaded; Uni / Bi Directional Polarity:Unidirectional; Voltage, Breakdown Max:12.6V; Voltage, Breakdown Min:11.4V; Voltage, Clamping Max:16.7V