Bourns SMBJ10A

TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ10A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.10%

CAD Models

Download Bourns SMBJ10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.072
$ 0.072
Stock
263,682
711,402
711,402
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
35.3 A
35.3 A
35.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-221AC T/R
TVS DIODE 13VWM 21.5VC 6TDFN / 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount 6-TDFN-EP (3x3)
12V, Unidirectional, 600W, 30.2A, 19.9V, 13.3V, SMB (DO-214AA), SMD, 4.7mm L × 2.44mm H
BournsSMBJ8.0A
A 8.0V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ8.0A
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R

Descriptions

Descriptions of Bourns SMBJ10A provided by its distributors.

TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
A 10V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ10A
35.3A 600W 17V 11.1V 10V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 600W, 10V, UNIDIR, DO-214AA
TVS Diode Single Uni-Dir 10V 600W 2-Pin SMB T/R
DIO TVS VWM 10V 600W UNIDIR SMB
Trans Voltage Suppressor Diode
Product Range:Smbj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:10V; Clamping Voltage Max:17V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:11.1V; Maximum Breakdown Voltage:12.8V Rohs Compliant: Yes |Bourns SMBJ10A.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ10A.