MCC P6KE27A-TP

Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC P6KE27A-TP.

IHS

Datasheet7 pages18 years ago
Datasheet5 pages19 years ago

DigiKey

Inventory History

3 month trend:
+11.46%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.269
$ 0.269
Stock
225,726
784,684
784,684
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
37.5 V
37.5 V
37.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16 A
16 A
16 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

1Ã×A 16.3A 37.5V 25.7V 23.1V 28.4V Unidirectional SMB TVS ROHS
LittelfuseTPSMB27A
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r Rohs Compliant: Yes |Littelfuse TPSMB27A
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ22A-13-F
Tvs Diode, 600W, 22V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ22A-13-F
TVS DIODE 23.1VWM 37.5VC AXIAL / 37.5V Clamp 16A (8/20µs) Ipp Tvs Diode Through Hole Axial
LittelfuseTPSMA6L22A
TVS Diodes - Transient Voltage Suppressors 22V 600W 60A 5% UniDirectional

Descriptions

Descriptions of MCC P6KE27A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS Diode Single Uni-Dir 23.1V 600W Automotive 2-Pin DO-15 T/R
TVS DIODE 23.1VWM 37.5VC DO15
600W 16A 37.5V 25.7V DO-15,DO-204AC

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi