Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ22A

Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ22A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

iiiC

Inventory History

3 month trend:
+1.43%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.166
$ 0.166
Stock
529,985
990,975
990,975
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
25.65 V
25.7 V
25.7 V
Clamping Voltage
35.5 V
48.3 V
48.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16.9 A
83 A
83 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ20A
Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
BournsSMBJ18A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 23.3V 20.6A 600W -55C~150C TJ
Diodes Inc.SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ20A-13-F
Protection Tvs Unidirectional Smb 600W 20.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Bourns SMBJ22A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
16.9A 600W 35.5V 24.4V 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Unidirectional 600W 16.9A 35.5V 24.4V SMB(DO-214AA) SMD mount 2.2mm(height)
TVS Diode Single Uni-Dir 22V 600W 2-Pin SMB T/R
DIO TVS VWM 22V 600W UNIDIR SMB
TVS DIODE 22VWM 35.5VC DO214AA
Diode; Product Range:smbj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:22V; Clamping Voltage Vc Max:35.5V; Diode Case Style:do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Min:24.4V; Breakdown Voltage Max:28V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ22A.