Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse TPSMB27A

16.3A 600W 37.5V 25.7V 23.1V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.237
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB27A.

IHS

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

TME

Inventory History

3 month trend:
-14.52%

CAD Models

Download Littelfuse TPSMB27A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ22A-13-F
TVS Diode, Unidirectional, 600W, 16.9A, 22V Vc, 35.5V Vrwm, 24.4V Vbr SMB(DO-214AA) SMD 2.3mm H
TVS DIODE 23.1VWM 37.5VC AXIAL / 37.5V Clamp 16A (8/20µs) Ipp Tvs Diode Through Hole Axial
1Ã×A 16.3A 37.5V 25.7V 23.1V 28.4V Unidirectional SMB TVS ROHS
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse TPSMB27A provided by its distributors.

16.3A 600W 37.5V 25.7V 23.1V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes / ESD Suppressors 27V 600W UNI-DIR TPSMB AEC-Q101
TVS Diode Single Uni-Dir 23.1V 600W Automotive 2-Pin SMB T/R
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r |Littelfuse TPSMB27A
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 23.10V, 37.5V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
TVS Diode 600W UL AUTO SMT Uni
Transient Suppression Diode (TVS)
TVS DIODE 23.1VWM 37.5VC SMB AEQ

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN