Littelfuse TPSMA6L22A

TVS Diodes - Transient Voltage Suppressors 22V 600W 60A 5% UniDirectional
$ 0.222
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L22A.

Newark

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-13.32%

CAD Models

Download Littelfuse TPSMA6L22A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.174
Stock
271,785
26,978
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
25.65 V
25.7 V
Clamping Voltage
35.5 V
35.5 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
16.9 A
16.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ22A-13-F
TVS Diode, Unidirectional, 600W, 16.9A, 22V Vc, 35.5V Vrwm, 24.4V Vbr SMB(DO-214AA) SMD 2.3mm H
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
LittelfuseP6KE33A
P6KE Series 45.7 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
LittelfuseSMBJ28A
TVS Diodes & ESD Suppressors; SMBJ28A; LITTELFUSE; 28 V; 45.4 V; 31.1 V; 31.1 V

Descriptions

Descriptions of Littelfuse TPSMA6L22A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 22V 600W 60A 5% UniDirectional
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
Tvs Diode, Tpsma6L Series, Unidir, 22V; |Littelfuse TPSMA6L22A
TVS Diode Single Uni-Dir 22V 600W Automotive 2-Pin DO-221AC
22V Unidirectional 600W 16.9A 35.5V 24.4V SMA(DO-214AC) SMD mount
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 22V, 35.5V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
TVS DIODE 22VWM 35.5VC DO221AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN