Vishay P6KE27A-E3/54

TVS Diode, TRANSZORB P6KE Series, Unidirectional, 23.1 V, 37.5 V, DO-204AC, 2 Pins
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6KE27A-E3/54.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Jameco

Inventory History

3 month trend:
+0.77%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.168
$ 0.168
Stock
829,125
270,968
270,968
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
37.5 V
48.3 V
48.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16 A
83 A
83 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseTPSMB27A
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r Rohs Compliant: Yes |Littelfuse TPSMB27A
1Ã×A 16.3A 37.5V 25.7V 23.1V 28.4V Unidirectional SMB TVS ROHS
600 Watt SMB Transient Voltage Suppressor, 27 V, Unidirectional
TVS DIODE 23.1VWM 37.5VC AXIAL / 37.5V Clamp 16A (8/20µs) Ipp Tvs Diode Through Hole Axial
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ22A-13-F
Tvs Diode, 600W, 22V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ22A-13-F

Descriptions

Descriptions of Vishay P6KE27A-E3/54 provided by its distributors.

TVS Diode, TRANSZORB P6KE Series, Unidirectional, 23.1 V, 37.5 V, DO-204AC, 2 Pins
600 W 37.5 Vcl Uni-Directional Axial Through Hole TVS Diode - DO-15
IC,P6KE27A-E3/54,600W,27V 5%,U NIDIR,AXIAL TVS, A/S,52.4MM H
Product Range:Transzorb P6Ke Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:23.1V; Clamping Voltage Max:37.5V; Diode Case Style:Do-15; No. Of Pins:2Pins; Minimum Breakdown Voltage:25.7V; Maximum Breakdown Voltage:28.4Vrohs Compliant: Yes |Vishay P6KE27A-E3/54.
TVS DIODE, 600W, 27V, DO-204AC; TVS Pola; TVS DIODE, 600W, 27V, DO-204AC; Reverse Stand-Off Voltage Vrwm:23.1V; Breakdown Voltage Range:25.7V to 28.4V; Clamping Voltage Vc Max:37.5V; Peak Pulse Current Ippm:16A; Diode Case Style:DO-204AC; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE27A-E3/54.