| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SMBJP6KE27A-TP | 0 | 3K | |||||||||
| Win Source | WS-SMBJP6KE27A-TP | 3,650 | 520 | 13h | ||||||||
| UnikeyIC | SMBJP6KE27A-TP | 2,182 | 6 | Tape & Reel | 11h | |||||||
| Worldway Electronics | SMBJP6KE27A-TP | 17,523 | 7 | 12h | ||||||||
| AAA CHIPS | SMBJP6KE27A-TP | 1,374 | 10h |
Download MCC SMBJP6KE27A-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of MCC SMBJP6KE27A-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: