| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MBR20200CT-BPMS-ND | 696 | 1 | Bulk | ||||||||
| TME | MBR20200CT-BP | 0 | 1 | 21h | ||||||||
| Arrow Electronics | MBR20200CT-BP | 0 | 5K | |||||||||
| Win Source | WS-MBR20200CT-BP | 117,010 | 65 | 8h | ||||||||
| UnikeyIC | MBR20200CT-BP | 1,337 | 1K | Cut Tape | 6h |
Download MCC MBR20200CT-BP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of MCC MBR20200CT-BP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: